
Molex 0923151020 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Length | 0.656foot |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Picoflex® |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923151020 to view detailed technical specifications.
No datasheet is available for this part.