Molex 0923151035 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Length | 1.15foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Picoflex® |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923151035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.