Molex 0923151650 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Plating | Tin, Lead |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Picoflex 92315 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923151650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.