Molex 0923161010 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Connector Type A | Plug |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 0.328foot |
| Max Current Rating | 1.2A |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Picoflex® |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923161010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.