Molex 0923161020 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Current Rating | 1.2A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Picoflex 92316 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923161020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.