Molex 0923181207 technical specifications.
| Color | Grey, Natural |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.07m |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Picoflex 92318 |
| Shielding | Unshielded |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0923181207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.