Molex 0930030502 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 93003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0930030502 to view detailed technical specifications.
No datasheet is available for this part.