Molex 0930371002 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | Rast 93037 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0930371002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.