Molex 0930511001 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Appli-Mate 93051 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0930511001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.