Molex 0930560001 technical specifications.
| Mount | Cable |
| Number of Circuits | 2 |
| Orientation | Straight |
| Package Quantity | 351 |
| Packaging | Tray |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0930560001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.