Molex 0930560051 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 351 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0930560051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.