RAST 2.5 header assembly with 3 circuits and a straight, through-hole mount orientation. Features a 0.098-inch pitch and a 6A current rating. Constructed with brass contacts plated in tin, offering a center strip contact type. Insulation is natural colored nylon, rated UL94 V-0 for flammability and compliant with glow wire standards. Maximum operating temperature is 120°C, with a minimum of -20°C.
Molex 0930700004 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Yes |
| Series | Appli-Mate 93070 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0930700004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.