Molex 0930700502 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Appli-Mate 93070 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0930700502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.