Molex 0931751001 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 93175 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0931751001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.