Molex 0940303910 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.29mm |
| Length | 0.756inch |
| Mount | Free Hanging |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Series | 94030 |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940303910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.