Molex 0940304020 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.594inch |
| Mount | Free Hanging |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Series | 94030 |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.