Molex 0940304080 technical specifications.
| Body Material | Brass |
| Depth | 7.4mm |
| Insulation | Non-Insulated |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.