Molex 0940304091 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 10500 |
| Packaging | Tape and Reel |
| Series | 94030 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.