Molex 0940304200 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 3.8mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.11mm |
| Length | 16.9mm |
| Mount | Free Hanging |
| Package Quantity | 54000 |
| Packaging | Tape and Reel |
| Series | 94030 |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.