Molex 0940304530 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 16.6mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | 94030 |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.