Molex 0940304921 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.29mm |
| Mount | Free Hanging |
| Package Quantity | 54000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94030 |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940304921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.