Molex 0940306251 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 7.5mm |
| Length | 19.3mm |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| Series | 94030 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0940306251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.