Molex 0940306990 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94030 |
| Termination | Circular |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940306990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.