Molex 0940904080 technical specifications.
| Color | Natural |
| Depth | 23mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 10mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 7.4mm |
| Series | 94090 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0940904080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.