Molex 0940904140 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Series | 94090 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0940904140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.