Molex 0940905320 technical specifications.
| Color | Natural |
| Depth | 25.6mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 9.1mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 94090 |
| Termination | Quick Connect |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0940905320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.