Molex 0941000112 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0941000112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.