Molex 0941000116 technical specifications.
| Package/Case | 100 |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 94100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0941000116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.