Molex 0942080011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Length | 57.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 94208 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942080011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.