Molex 0942139008 technical specifications.
| Color | Natural |
| Contact Type | Male Blade |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Series | 94213 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0942139008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.