Molex 0942139014 technical specifications.
| Color | Black |
| Contact Type | Male Blade |
| Current Rating | 25A |
| Depth | 25.4mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 94213 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942139014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.