Molex 0942341005 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 94234 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0942341005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.