Molex 0943011006 technical specifications.
| Max Current Rating | 10mA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0943011006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.