Molex 0943145006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0943145006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.