Molex 0943225006 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.5mm |
| Length | 17.2mm |
| Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 94322 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0943225006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.