Molex 0943285001 technical specifications.
| Body Material | Copper |
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 94328 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0943285001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.