Molex 0943345204 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3.9mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0943345204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.