Molex 0943515002 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 94351 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0943515002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.