Molex 0943525007 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 7 |
| Series | 94352 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0943525007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.