Molex 0945090103 technical specifications.
| Gender | Female |
| Mount | Socket |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 94509 |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945090103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.