Molex 0945100103 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Depth | 6.7mm |
| Insulation | Non-Insulated |
| Length | 13.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945100103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.