Molex 0945112410 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.165inch |
| Length | 0.787inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94511 |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945112410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.