Molex 0945120100 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 7.6mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 0.839inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 21000 |
| Packaging | Tape and Reel |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945120100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.