Molex 0945120101 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 21.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | 94512 |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945120101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.