Molex 0945120111 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94512 |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945120111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.