Molex 0945120211 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Length | 0.839inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945120211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.