Molex 0945180200 technical specifications.
| Contact Material | Brass |
| Contact Type | Female Blade Socket |
| Length | 20.2mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | High Normal Force (HNF) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945180200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.