Molex 0945294105 technical specifications.
| Color | Natural |
| Contact Type | Female Blade Socket |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 94529 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945294105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.