Molex 0945360100 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.61mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | 94536 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945360100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.