Molex 0945370100 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.35mm |
| Length | 15.8mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94537 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945370100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.